
Inductor Power Shielded Bobbin Core 330uH -15% to 20% 1KHz Ferrite 0.57A 0.8Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Bourns PM125S-331M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 800mR |
| Height | 5.4mm |
| Inductance | 330uH |
| Length | 12.6mm |
| Max DC Current | 570mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Saturation Current | 780mA |
| Self Resonant Frequency | 4MHz |
| Series | PM125S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 11.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.