Surface mount shielded power inductor with 18µH inductance and 20% tolerance. Features a ferrite core, 4.2A DC current rating, and 3.9A saturation current. Operates across a -40°C to 125°C temperature range with a low 0.036 Ohm DCR. Tested at 100kHz, this component offers a 28 Q-factor and a 15.5MHz self-resonant frequency.
Bourns PM125SH-180M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 4.2A |
| DC Resistance (DCR) | 36mR |
| Depth | 12.8mm |
| Height | 6mm |
| Inductance | 18uH |
| Length | 12.5mm |
| Max DC Current | 4.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| RoHS Compliant | Yes |
| Saturation Current | 3.9A |
| Self Resonant Frequency | 15.5MHz |
| Series | PM125SH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM125SH-180M-RC to view detailed technical specifications.
No datasheet is available for this part.