Inductor Power Shielded Bobbin Core 180uH 20% 1KHz Ferrite 0.9A 0.29Ohm DCR T/R
Bourns PM125SH-181M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 290mR |
| Height | 6mm |
| Inductance | 180uH |
| Length | 12mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PM125SH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM125SH-181M to view detailed technical specifications.
No datasheet is available for this part.