Inductor Power Shielded Bobbin Core 330uH 20% 100KHz 22Q-Factor Ferrite 1.15A 0.58Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Bourns PM125SH-331M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 580mR |
| Height | 6mm |
| Inductance | 330uH |
| Length | 12mm |
| Max DC Current | 1.15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 3.2MHz |
| Series | PM125SH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
No datasheet is available for this part.