
This shielded surface mount inductor features a nonstandard package with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a DC resistance of 1.4mR and an inductance of 670nH. The inductor is rated for a maximum DC current of 35A and has a tolerance of 20%. It is available in a package quantity of 600 and is packaged in tape and reel.
Sign in to ask questions about the Bourns PM12639S-R67M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM12639S-R67M technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.4mR |
| Height | 3.7mm |
| Inductance | 670nH |
| Lead Free | Contains Lead |
| Length | 13.9mm |
| Max DC Current | 35A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PM12639S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM12639S-R67M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
