
This shielded surface mount inductor features a ferrite core material and a maximum operating temperature of 150°C. It has a self resonant frequency of 72MHz and is designed for use in high-frequency applications. The inductor is lead free and RoHS compliant, making it suitable for use in a variety of electronic devices. It is available in a nonstandard package with a height of 3.7mm and a length of 13.9mm.
Sign in to ask questions about the Bourns PM12639S-R67M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM12639S-R67M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.5mR |
| Height | 3.7mm |
| Inductance | 670nH |
| Lead Free | Lead Free |
| Length | 13.9mm |
| Max DC Current | 28A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 32A |
| Self Resonant Frequency | 72MHz |
| Series | PM12639S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM12639S-R67M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.