
Surface mount shielded wirewound power inductor with 4.7µH inductance and 20% tolerance. Features a 12A current rating, 27A saturation current, and 15mΩ DC resistance. Operates from -20°C to 150°C, with a ferrite core and tape and reel packaging.
Bourns PM12651S-4R7M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 12A |
| DC Resistance (DCR) | 15mR |
| Depth | 13.5mm |
| Height | 5.2mm |
| Height - Seated (Max) | 0.232inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.547inch |
| Max DC Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Saturation Current | 27A |
| Series | PM12651S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM12651S-4R7M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
