
Shielded, ferrite-core general purpose inductor with 10µH inductance and 20% tolerance. Features a 6A maximum DC current rating and 6.3A saturation current. Operating temperature range is -40°C to 125°C. Surface mountable with SMD/SMT termination, presented in a nonstandard package. DC resistance is 19.5mΩ.
Bourns PM127SH-100M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 19.5mR |
| Height | 7.5mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| Saturation Current | 6.3A |
| Self Resonant Frequency | 17MHz |
| Series | PM127SH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM127SH-100M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
