
Surface mount fixed inductor featuring a ferrite core and shielded construction. Offers 4.7µH inductance with a ±40% tolerance, tested at 100kHz. Designed for high current applications with a maximum DC current of 8.2A and a saturation current of 8.8A. Boasts a Q factor of 22 and a low DC resistance of 15.5mΩ. Operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM127SH-4R7N-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 15.5mR |
| Height | 7.5mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 40% |
| Length | 12.5mm |
| Max DC Current | 8.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8.2A |
| RoHS Compliant | Yes |
| Saturation Current | 8.8A |
| Self Resonant Frequency | 30MHz |
| Series | PM127SH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 40% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM127SH-4R7N-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
