
Inductor Power Molded Wirewound 10000uH 10% 1KHz Ferrite 0.079A 62Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Height | 5.5mm |
| Inductance | 10mH |
| Length | 12.7mm |
| Max DC Current | 79mA |
| Package Quantity | 800 |
| RoHS Compliant | No |
| Series | PM1355 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 6.1mm |
| RoHS | Not Compliant |
