
The PM1355-121K fixed inductor from Bourns features a 120uH inductance value with a 10% tolerance. It is designed for surface mount applications and has a maximum DC current rating of 755mA. The inductor measures 5.5mm in height, 6.1mm in width, and 12.7mm in length. It is available in a quantity of 800 units and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Height | 5.5mm |
| Inductance | 120uH |
| Length | 12.7mm |
| Max DC Current | 755mA |
| Package Quantity | 800 |
| RoHS Compliant | No |
| Series | PM1355 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 6.1mm |
| RoHS | Not Compliant |