The PM1355-150K-RC is a surface mount fixed inductor from Bourns. It has a height of 5.5mm, length of 12.7mm, and width of 6.1mm. The inductor has a maximum DC current rating of 2.09A and a tolerance of 10%. It is packaged on a tape and reel and is not RoHS compliant. The PM1355-150K-RC is an unshielded inductor with a series designation of PM1355.
Checking distributor stock and pricing after the page loads.
| Height | 5.5mm |
| Inductance | 15uH |
| Length | 12.7mm |
| Max DC Current | 2.09A |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PM1355 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 6.1mm |
| RoHS | Not Compliant |
