
The PM1355-151K is a fixed inductor with a height of 5.5mm and a length of 12.7mm. It has an inductance of 150uH and a tolerance of 10%. The inductor is designed for surface mount applications and has a maximum DC current rating of 658mA. The PM1355-151K is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Height | 5.5mm |
| Inductance | 150uH |
| Length | 12.7mm |
| Max DC Current | 658mA |
| RoHS Compliant | No |
| Series | PM1355 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 6.1mm |
| RoHS | Not Compliant |