
The PM1355-181K is a fixed inductor with a maximum DC current rating of 612mA and a tolerance of 10%. It has a height of 5.5mm, length of 12.7mm, and width of 6.1mm. The inductor is designed for surface mount applications and is not RoHS compliant. It has an inductance of 180uH and is unshielded.
Checking distributor stock and pricing after the page loads.
| Height | 5.5mm |
| Inductance | 180uH |
| Length | 12.7mm |
| Max DC Current | 612mA |
| RoHS Compliant | No |
| Series | PM1355 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 6.1mm |
| RoHS | Not Compliant |