The PM1355-181K-RC is a surface mount fixed inductor with a height of 5.5mm, length of 12.7mm, and width of 6.1mm. It has a maximum DC current rating of 612mA and a tolerance of 10%. The inductor is packaged on a tape and reel and is not RoHS compliant. It has a series designation of PM1355 and is unshielded.
Checking distributor stock and pricing after the page loads.
| Height | 5.5mm |
| Inductance | 180uH |
| Length | 12.7mm |
| Max DC Current | 612mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PM1355 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 6.1mm |
| RoHS | Not Compliant |