The PM1355-1R0K-RC is a surface mount fixed inductor from Bourns with a height of 5.5mm, length of 12.7mm, and width of 6.1mm. It has a maximum DC current rating of 5.1A and an inductance of 1uH. The inductor is available in tape and reel packaging and is not RoHS compliant. It is a shielded component with a termination type of SMD/SMT.
Checking distributor stock and pricing after the page loads.
| Height | 5.5mm |
| Inductance | 1uH |
| Length | 12.7mm |
| Max DC Current | 5.1A |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PM1355 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 6.1mm |
| RoHS | Not Compliant |