
The PM1355-1R5K is a fixed inductor from Bourns with a height of 5.5mm and a length of 12.7mm. It has a maximum DC current rating of 4.42A and is available in a package quantity of 800. The inductor is not RoHS compliant and is part of the PM1355 series. It is designed for surface mount applications and is unshielded.
Checking distributor stock and pricing after the page loads.
| Height | 5.5mm |
| Inductance | 1.5uH |
| Length | 12.7mm |
| Max DC Current | 4.42A |
| Package Quantity | 800 |
| RoHS Compliant | No |
| Series | PM1355 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 6.1mm |
| RoHS | Not Compliant |
