
The PM1355-220K fixed inductor from Bourns features a height of 5.5mm and a length of 12.7mm. It has an inductance of 22uH and a tolerance of 10%. The inductor is designed for surface mount applications and is unshielded. It can handle a maximum DC current of 1.61A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM1355-220K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 5.5mm |
| Inductance | 22uH |
| Length | 12.7mm |
| Max DC Current | 1.61A |
| Package Quantity | 800 |
| RoHS Compliant | No |
| Series | PM1355 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1355-220K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.