The PM1355-220K-RC is a fixed inductor from Bourns with a height of 5.5mm and a length of 12.7mm. It features a maximum DC current of 1.61A and is available in a package quantity of 800. The inductor is packaged in tape and reel and is not RoHS compliant. It is designed for surface mount applications and has a tolerance of 10%.
Checking distributor stock and pricing after the page loads.
| Height | 5.5mm |
| Inductance | 22uH |
| Length | 12.7mm |
| Max DC Current | 1.61A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PM1355 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 6.1mm |
| RoHS | Not Compliant |