The PM1355-221K fixed inductor from Bourns features a molded package with a height of 5.5mm, length of 12.7mm, and width of 6.1mm. It has a maximum operating temperature range of -55°C to 125°C and a maximum DC current rating of 580mA. The inductor is available in a tape and reel packaging with a quantity of 800 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Molded |
| Height | 5.5mm |
| Inductance | 220uH |
| Length | 12.7mm |
| Max DC Current | 580mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PM1355 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 6.1mm |
| RoHS | Not Compliant |