This is a fixed inductor with a height of 5.5mm, length of 12.7mm, and width of 6.1mm. It has an inductance of 27uH and a maximum DC current of 1.51A. The inductor is RoHS compliant and has a tolerance of 10%. It is available in a surface mount package and is unshielded.
Checking distributor stock and pricing after the page loads.
| Height | 5.5mm |
| Inductance | 27uH |
| Length | 12.7mm |
| Max DC Current | 1.51A |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PM1355 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 6.1mm |
| RoHS | Not Compliant |