
The PM1355-272K is a fixed inductor from Bourns with a height of 5.5mm and a length of 12.7mm. It has a maximum DC current rating of 156mA and a tolerance of 10%. The inductor is packaged in a surface mount configuration and is unshielded. It is available in quantities of 800.
Checking distributor stock and pricing after the page loads.
| Height | 5.5mm |
| Inductance | 2.7mH |
| Length | 12.7mm |
| Max DC Current | 156mA |
| Package Quantity | 800 |
| RoHS Compliant | No |
| Series | PM1355 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 6.1mm |
| RoHS | Not Compliant |
