Bourns PM1355-2R7K-RC technical specifications.
| Height | 5.5mm |
| Inductance | 2.7uH |
| Length | 12.7mm |
| Max DC Current | 3.61A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PM1355 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1355-2R7K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.