Inductor Power Molded Wirewound 3.9uH 10% 1KHz Ferrite 3.2A 0.038Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Height | 5.5mm |
| Inductance | 3.9uH |
| Length | 12.7mm |
| Max DC Current | 3.2A |
| RoHS Compliant | No |
| Series | PM1355 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 6.1mm |
| RoHS | Not Compliant |