
The PM1355-3R9K-RC is a fixed inductor with an inductance of 3.9uH and a maximum DC current of 3.2A. It has a tolerance of 10% and is designed for surface mount applications. The inductor measures 5.5mm in height, 6.1mm in width, and 12.7mm in length. It is unshielded and not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Height | 5.5mm |
| Inductance | 3.9uH |
| Length | 12.7mm |
| Max DC Current | 3.2A |
| RoHS Compliant | No |
| Series | PM1355 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 6.1mm |
| RoHS | Not Compliant |