
The PM1355-470K fixed inductor from Bourns features a 47uH inductance value, a maximum DC current rating of 1.09A, and a 10% tolerance. It is available in a 5024 package type and is suitable for surface mount applications. The inductor is unshielded and has a height of 5.5mm, length of 12.7mm, and width of 6.1mm. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Height | 5.5mm |
| Inductance | 47uH |
| Length | 12.7mm |
| Max DC Current | 1.09A |
| Package Quantity | 800 |
| RoHS Compliant | No |
| Series | PM1355 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 6.1mm |
| RoHS | Not Compliant |