The PM1355-5R6K-RC is a fixed inductor from Bourns with a height of 5.5mm, length of 12.7mm, and width of 6.1mm. It has a maximum DC current rating of 2.91A and an inductance of 5.6uH. This inductor is available in a package quantity of 800 and is packaged in tape and reel. It is not RoHS compliant and has a tolerance of 10%. The PM1355-5R6K-RC is a surface mount inductor.
Checking distributor stock and pricing after the page loads.
| Height | 5.5mm |
| Inductance | 5.6uH |
| Length | 12.7mm |
| Max DC Current | 2.91A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PM1355 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 6.1mm |
| RoHS | Not Compliant |