
The PM1355-820K is a fixed inductor with an inductance of 82uH and a maximum DC current rating of 913mA. It has a tolerance of 10% and is terminated in SMD/SMT format. The inductor is unshielded and has a package quantity of 800. It is not RoHS compliant.
Sign in to ask questions about the Bourns PM1355-820K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM1355-820K technical specifications.
| Height | 5.5mm |
| Inductance | 82uH |
| Length | 12.7mm |
| Max DC Current | 913mA |
| Package Quantity | 800 |
| RoHS Compliant | No |
| Series | PM1355 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1355-820K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.