
The PM1355-821K is a fixed inductor from Bourns with a height of 5.5mm and a length of 12.7mm. It features an inductance of 820uH and a tolerance of 10%. The inductor is designed for surface mount applications and has a maximum DC current rating of 288mA. It is available in a quantity of 800 and is not RoHS compliant.
Sign in to ask questions about the Bourns PM1355-821K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM1355-821K technical specifications.
| Height | 5.5mm |
| Inductance | 820uH |
| Length | 12.7mm |
| Max DC Current | 288mA |
| Package Quantity | 800 |
| RoHS Compliant | No |
| Series | PM1355 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1355-821K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
