The PM1355-821K-RC is a surface mount fixed inductor from Bourns with an inductance of 820uH and a maximum DC current of 288mA. It has a tolerance of 10% and is available in a package quantity of 800 units. The inductor is packaged in tape and reel and is not RoHS compliant. It measures 12.7mm in length, 5.5mm in height, and 6.1mm in width.
Checking distributor stock and pricing after the page loads.
| Height | 5.5mm |
| Inductance | 820uH |
| Length | 12.7mm |
| Max DC Current | 288mA |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PM1355 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 6.1mm |
| RoHS | Not Compliant |