
The PM1355-822K is a fixed inductor from Bourns with a height of 5.5mm, length of 12.7mm, and width of 6.1mm. It has a maximum DC current rating of 84mA and a tolerance of 10%. The inductor is available in a package quantity of 800 and is not RoHS compliant. It is a surface mount device with a shielding type of unshielded.
Checking distributor stock and pricing after the page loads.
| Height | 5.5mm |
| Inductance | 8.2mH |
| Length | 12.7mm |
| Max DC Current | 84mA |
| Package Quantity | 800 |
| RoHS Compliant | No |
| Series | PM1355 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 6.1mm |
| RoHS | Not Compliant |
