
The PM1355-8R2K is a fixed inductor from Bourns with a height of 5.5mm and a length of 12.7mm. It has an inductance of 8.2uH and a maximum DC current of 2.59A. The inductor is available in a package quantity of 800 and is terminated in SMD/SMT. It is not RoHS compliant and has a tolerance of 10%. The inductor is unshielded and has a width of 6.1mm.
Checking distributor stock and pricing after the page loads.
| Height | 5.5mm |
| Inductance | 8.2uH |
| Length | 12.7mm |
| Max DC Current | 2.59A |
| Package Quantity | 800 |
| RoHS Compliant | No |
| Series | PM1355 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 6.1mm |
| RoHS | Not Compliant |