
The PM1355-8R2K-RC is a fixed inductor from Bourns with a height of 5.5mm and a length of 12.7mm. It has a maximum DC current rating of 2.59A and a tolerance of 10%. The inductor is packaged in tape and reel quantities of 800 and is suitable for surface mount applications. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Height | 5.5mm |
| Inductance | 8.2uH |
| Length | 12.7mm |
| Max DC Current | 2.59A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PM1355 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 6.1mm |
| RoHS | Not Compliant |