The PM13666S-1R0M is a fixed inductor from Bourns with a resistance of 14.4 milliohms and an inductance of 1 microhenry. It is rated for a maximum current of 29 amps and can operate within a temperature range of -40 to 150 degrees Celsius. The inductor is packaged in a nonstandard case and is designed for surface mount applications. It is shielded and has a tolerance of 20%. The PM13666S-1R0M is available in quantities of 500 units per reel, packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM13666S-1R0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM13666S-1R0M technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 14.4mR |
| Height | 5.9mm |
| Inductance | 1uH |
| Length | 13.9mm |
| Max DC Current | 29A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | PM13666S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM13666S-1R0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.