Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM1608-100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM1608-100M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 160mR |
| Height | 2.92mm |
| Inductance | 10uH |
| Length | 6.6mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Saturation Current | 1.1A |
| Series | PM1608 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1608-100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.