
Surface mount fixed inductor featuring a ferrite core, 100µH inductance with a 20% tolerance. This unshielded component offers a maximum DC current of 300mA and a saturation current of 310mA, with a DC resistance of 1.3Ω. Operating temperature range is -40°C to 125°C. Dimensions are 6.6mm length, 4.45mm width, and 2.92mm height.
Bourns PM1608-101M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.3R |
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 100uH |
| Length | 6.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 29 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 310mA |
| Self Resonant Frequency | 9MHz |
| Series | PM1608 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1608-101M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.