
Surface mount fixed inductor with 1mH inductance and 20% tolerance. Features a ferrite core, 70mA DC current rating, and 13.8 Ohm DC resistance. Operates from -40°C to 125°C and is packaged on tape and reel. Unshielded design with SMD/SMT termination.
Bourns PM1608-102M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 70mA |
| DC Resistance (DCR) | 13.8R |
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 1mH |
| Length | 6.6mm |
| Max DC Current | 70mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 100mA |
| Self Resonant Frequency | 2MHz |
| Series | PM1608 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 252kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1608-102M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.