
Surface mount fixed inductor featuring 15µH inductance with a 20% tolerance. This power bobbin core component operates with a Q factor of 17 at 2.52MHz and a 17Q-factor at 100KHz, offering a maximum DC current of 1A and a saturation current of 900mA. It has a DC resistance of 230mΩ and a self-resonant frequency of 30MHz. Constructed with a ferrite core, it is unshielded and designed for surface mount applications, packaged in tape and reel. Operating temperature range is -40°C to 125°C.
Bourns PM1608-150M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 230mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 15uH |
| Length | 6.6mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 17 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 30MHz |
| Series | PM1608 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1608-150M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.