Surface mount fixed inductor featuring 150µH inductance with a 20% tolerance. This ferrite core component offers a DC current rating of 250mA and a DC resistance of 2 Ohms. Designed for surface mounting, it operates within a temperature range of -40°C to 125°C and is packaged on tape and reel. The unshielded construction has a saturation current of 270mA and a self-resonant frequency of 6MHz.
Bourns PM1608-151M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 250mA |
| DC Resistance (DCR) | 2R |
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 150uH |
| Length | 6.6mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 270mA |
| Self Resonant Frequency | 6MHz |
| Series | PM1608 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1608-151M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.