The PM1608-1R0M is a surface mount fixed inductor from Bourns with a ferrite core and a nonstandard package. It has a DC resistance of 50 milliohms and an inductance of 1 microhenry. The inductor can handle a maximum DC current of 2.9 amps and operates within a temperature range of -40°C to 85°C. It is available in a tape and reel packaging with 600 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM1608-1R0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM1608-1R0M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 50mR |
| Height | 2.92mm |
| Inductance | 1uH |
| Length | 6.6mm |
| Max DC Current | 2.9A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Saturation Current | 2.9A |
| Series | PM1608 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1608-1R0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.