Bourns PM1608-220M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 800mA |
| DC Resistance (DCR) | 370mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 22uH |
| Length | 6.6mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Saturation Current | 700mA |
| Series | PM1608 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1608-220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.