
Surface mount fixed inductor featuring 220µH inductance with a 20% tolerance. This power bobbin core component operates with a Q factor of 33 at 100kHz, a saturation current of 220mA, and a maximum DC current of 200mA. It offers a DC resistance of 3.2 Ohms and a self-resonant frequency of 5.5MHz. Encased in a nonstandard package with dimensions of 6.6mm (L) x 4.45mm (W) x 2.92mm (H), it is designed for surface mounting and supplied on tape and reel. Operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM1608-221M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM1608-221M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.2R |
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 220uH |
| Length | 6.6mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 220mA |
| Self Resonant Frequency | 5.5MHz |
| Series | PM1608 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1608-221M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.