The PM1608-470M is a surface mount ferrite inductor with a nonstandard package and a core material of ferrite. It has a DC resistance of 640mR and an inductance of 47uH. The inductor is rated for a maximum DC current of 500mA and operates within a temperature range of -40°C to 85°C. It is available in a nonstandard package with a height of 2.92mm, length of 6.6mm, and width of 4.45mm. The PM1608-470M is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM1608-470M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM1608-470M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 640mR |
| Height | 2.92mm |
| Inductance | 47uH |
| Length | 6.6mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 500mA |
| Series | PM1608 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1608-470M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.