The PM1608-470M-RC is a surface mount fixed inductor with a ferrite core and a nonstandard package. It has a maximum DC current rating of 500mA and a maximum operating temperature of 125°C. The inductor is RoHS compliant and has a self resonant frequency of 14MHz. It is available in a tape and reel packaging with 600 pieces per package.
Bourns PM1608-470M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 640mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 47uH |
| Length | 6.6mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 500mA |
| Self Resonant Frequency | 14MHz |
| Series | PM1608 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1608-470M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.