The PM1608-471M-RC is a surface mount ferrite inductor with a DC resistance of 5.1 ohms and an inductance of 470 microhenries. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is packaged in a nonstandard case and is available in quantities of 600 per reel. It is RoHS compliant and is not radiation hardened.
Bourns PM1608-471M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.1R |
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 470uH |
| Length | 6.6mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 160mA |
| Self Resonant Frequency | 4MHz |
| Series | PM1608 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1608-471M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.