The PM1608-681M-RC is a fixed inductor from Bourns with a ferrite core and 680uH inductance. It has a DC resistance of 9.2 ohms and a saturation current of 140mA. The inductor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is available in a nonstandard package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Bourns PM1608-681M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9.2R |
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 680uH |
| Length | 6.6mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 140mA |
| Self Resonant Frequency | 3MHz |
| Series | PM1608 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
No datasheet is available for this part.