
This ferrite inductor features a nonstandard package with a core material of ferrite, a DC resistance of 65mR, and an inductance of 6.8uH. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is shielded and has a self-resonant frequency of 50MHz. It is compliant with RoHS regulations and is available in a tape and reel packaging format with 600 units per package.
Bourns PM1608S-6R8M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 65mR |
| Depth | 4.4mm |
| Height | 3mm |
| Inductance | 6.8uH |
| Length | 6.6mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | PM1608S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1608S-6R8M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
