
Surface mount fixed inductor featuring 10µH inductance with a 5% tolerance, designed for general-purpose applications. This wirewound chip inductor utilizes a ferrite core and offers a current rating of 250mA with a DC resistance of 1.6Ω. Operating across a temperature range of -55°C to 100°C, it boasts a Q factor of 50 at 2.52MHz and a self-resonant frequency of 20MHz. Packaged in an 1812 case code (4.53x3.2mm), it is supplied on tape and reel.
Bourns PM1812-100J-RC technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Resistance (DCR) | 1.6R |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 10uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max DC Current | 250mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1812-100J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
