
Surface mount fixed inductor featuring 12µH inductance with a 5% tolerance. This molded wirewound chip inductor operates with a Q factor of 50 at 2.52MHz, a DC resistance of 2Ω, and a maximum DC current of 225mA. Housed in an 1812 (4532 metric) case code, it utilizes a ferrite core and has a maximum operating temperature of 100°C. The component is supplied in tape and reel packaging.
Bourns PM1812-120J technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2R |
| Height | 3.2mm |
| Inductance | 12uH |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Max DC Current | 225mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 18MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1812-120J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.