
General purpose surface mount inductor featuring 12µH inductance with a 5% tolerance. This ferrite-core chip inductor is housed in an 1812 (4.53x3.2mm) case, offering a current rating of 225mA and a DC resistance of 2 Ohms. Operating across a temperature range of -55°C to 100°C, it boasts a Q factor of 30 at 2.52MHz and a self-resonant frequency of 18MHz. The component is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 225mA |
| DC Resistance (DCR) | 2R |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 12uH |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max DC Current | 225mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 18MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |